Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3011-4R7YL
Order Code1828144
Product RangeSRR3011 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-4R7YL
Order Code1828144
Product RangeSRR3011 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case3.8mm x 3.8mm x 1.15mm
Product RangeSRR3011 Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
750mA
Product Range
SRR3011 Series
DC Resistance Max
0.125ohm
Product Length
3.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192