Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-221K
Order Code2374170
Product RangeSRR1280A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-221K
Order Code2374170
Product RangeSRR1280A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRR1280A Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Alternatives for SRR1280A-221K
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
DC Resistance Max
0.4ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 10%
Product Width
12.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125