Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-681K
Order Code2374145
Product RangeSRR1260A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-681K
Order Code2374145
Product RangeSRR1260A Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
1.15ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
750mA
Product Range
SRR1260A Series
Inductance Tolerance
± 10%
Product Width
12.5mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability