Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-470M
Order Code2374130
Product RangeSRR1260A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-470M
Order Code2374130
Product RangeSRR1260A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRR1260A Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for SRR1260A-470M
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
DC Resistance Max
0.086ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.5A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125