Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-8R2M
Order Code2333749
Product RangeSRR1240 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-8R2M
Order Code2333749
Product RangeSRR1240 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Power Inductor Case12.5mm x 12.5mm x 4mm
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Alternatives for SRR1240-8R2M
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.3A
Product Range
SRR1240 Series
DC Resistance Max
0.027ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability