Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-5R6M
Order Code2333743
Product RangeSRR1240 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-5R6M
Order Code2333743
Product RangeSRR1240 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Alternatives for SRR1240-5R6M
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.1A
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.02ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability