Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-101K
Order Code2333719RL
Product RangeSRR1240 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-101K
Order Code2333719RL
Product RangeSRR1240 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
DC Resistance Max
0.3ohm
Product Length
12.5mm
Product Height
4mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045