Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-270M
Order Code2455077
Product RangeSRR1210A Series
Inductance27µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRR1210A Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.2A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.04ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability