Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210-220M
Order Code2617478
Product RangeSRR1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | £0.569 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£284.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-220M
Order Code2617478
Product RangeSRR1210 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR1210-220M from Bourns is a SRR1210 series SMD shielded power inductor. It is typically used in applications such as input/output of DC to DC converters, power supplies for camcorders, LCD TVs and car radios.
- Inductance is 22μH at 100KHz
- Tolerance is ±20%
- Maximum DCR (DC resistance of inductor) is 38mohm and test frequency is 2.52MHz
- RMS current (Irms) is 5.2A
- Saturation current (Isat) is 4.5A
- Ferrite core, enamelled copper wire and matte Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 12mm x 12mm x 10mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
4.5A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.038ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-220M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability