Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-681KL
Order Code2333708
Product RangeSRR1208 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-681KL
Order Code2333708
Product RangeSRR1208 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)820mA
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
820mA
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
1ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability