Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-271KL
Order Code2333699
Product RangeSRR1208 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-271KL
Order Code2333699
Product RangeSRR1208 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Product Overview
The SRR1208 series shielded High Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid-crystal polymer E4008 base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Unit height of 8.5mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.4ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.25A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045