Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-103KL
Order Code2333690RL
Product RangeSRR1208 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-103KL
Order Code2333690RL
Product RangeSRR1208 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max19.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
19.2ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361