Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-821KL
Order Code2333821RL
Product RangeSRR1206 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-821KL
Order Code2333821RL
Product RangeSRR1206 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
DC Resistance Max
1.7ohm
Product Length
12.7mm
Product Height
6.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability