Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-681KL
Order Code2333816
Product RangeSRR1206 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-681KL
Order Code2333816
Product RangeSRR1206 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
700mA
Product Range
SRR1206 Series
DC Resistance Max
1.5ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability