Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-271KL
Order Code2333810
Product RangeSRR1206 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-271KL
Order Code2333810
Product RangeSRR1206 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.1A
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
DC Resistance Max
0.52ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability