Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-150ML
Order Code2309313RL
Product RangeSRR1206 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-150ML
Order Code2309313RL
Product RangeSRR1206 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
DC Resistance Max
0.042ohm
Product Length
12.7mm
Product Height
6.5mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00336