Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-8R2Y
Order Code2616935
Product RangeSRR1050A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-8R2Y
Order Code2616935
Product RangeSRR1050A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.85A
Power Inductor Case10mm x 10.2mm x 4.8mm
Product RangeSRR1050A Series
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
Product Overview
The SRR1050A-8R2Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 8.2μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.0181mohm (±20%)
- Maximum RMS current (Irms) is 5A
- Maximum saturation current (Isat) is 4.85A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10.2mm x 4.8mm
DC Resistance Max
0.022ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.85A
Product Range
SRR1050A Series
Inductance Tolerance
± 30%
Product Width
10.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192