Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-390Y
Order Code2616943
Product RangeSRR1050A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-390Y
Order Code2616943
Product RangeSRR1050A Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSRR1050A Series
Power Inductor Case10mm x 10.2mm x 4.8mm
DC Resistance Max0.106ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
Product Overview
The SRR1050A-390Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 39μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.079mohm (±20%)
- Maximum RMS current (Irms) is 2.25A
- Maximum saturation current (Isat) is 2.3A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1050A Series
DC Resistance Max
0.106ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.3A
Power Inductor Case
10mm x 10.2mm x 4.8mm
Inductance Tolerance
± 30%
Product Width
10.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192