Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-221Y
Order Code2616952RL
Product RangeSRR1050A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-221Y
Order Code2616952RL
Product RangeSRR1050A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)940mA
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeSRR1050A Series
DC Resistance Max0.5ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SRR1050A-221Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 220μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.373mohm (±20%)
- Maximum RMS current (Irms) is 0.94A
- Maximum saturation current (Isat) is 0.94A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1050A Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
940mA
Saturation Current (Isat)
940mA
DC Resistance Max
0.5ohm
Product Length
10mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192