Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-332K
Order Code2333924
Product RangeSRR1005 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-332K
Order Code2333924
Product RangeSRR1005 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Product RangeSRR1005 Series
DC Resistance Max10ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
10ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
170mA
Product Range
SRR1005 Series
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability