Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-271K
Order Code2333918
Product RangeSRR1005 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-271K
Order Code2333918
Product RangeSRR1005 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Product RangeSRR1005 Series
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
1.1ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
520mA
Product Range
SRR1005 Series
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012