Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-220Y
Order Code2333914
Product RangeSRR1005 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-220Y
Order Code2333914
Product RangeSRR1005 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case12.7mm x 10mm x 5.2mm
Product RangeSRR1005 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.1ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.9A
Product Range
SRR1005 Series
Inductance Tolerance
± 15%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability