Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-180Y
Order Code2333906
Product RangeSRR1005 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-180Y
Order Code2333906
Product RangeSRR1005 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRR1005 Series
Power Inductor Case12.7mm x 10mm x 5.2mm
DC Resistance Max0.09ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
DC Resistance Max
0.09ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.1A
Power Inductor Case
12.7mm x 10mm x 5.2mm
Inductance Tolerance
± 15%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability