Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-682YL
Order Code2333793
Product RangeSRR0906 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-682YL
Order Code2333793
Product RangeSRR0906 Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product RangeSRR0906 Series
Power Inductor Case10mm x 9.5mm x 6mm
DC Resistance Max24ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
SRR0906 Series
DC Resistance Max
24ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
100mA
Power Inductor Case
10mm x 9.5mm x 6mm
Inductance Tolerance
± 15%
Product Width
9.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014