Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-331YL
Order Code2333774RL
Product RangeSRR0906 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-331YL
Order Code2333774RL
Product RangeSRR0906 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Product RangeSRR0906 Series
DC Resistance Max1.3ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR0906 Series
Inductance Tolerance
± 15%
Product Width
9.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
510mA
DC Resistance Max
1.3ohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014