Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-103YL
Order Code2333754
Product RangeSRR0906 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-103YL
Order Code2333754
Product RangeSRR0906 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)70mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Power Inductor Case10mm x 9.5mm x 6mm
Product RangeSRR0906 Series
Inductor Case / Package-
DC Resistance Max38ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
70mA
Saturation Current (Isat)
80mA
Product Range
SRR0906 Series
DC Resistance Max
38ohm
Product Length
10mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability