Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-5R6M
Order Code2333985RL
Product RangeSRR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-5R6M
Order Code2333985RL
Product RangeSRR0805 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRR0805 Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
3.2A
DC Resistance Max
0.065ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability