Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-471K
Order Code2333981
Product RangeSRR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-471K
Order Code2333981
Product RangeSRR0805 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeSRR0805 Series
Power Inductor Case10.5mm x 8mm x 4.7mm
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
DC Resistance Max
2.25ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
350mA
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductance Tolerance
± 10%
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067