Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-220Y
Order Code2333970RL
Product RangeSRR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-220Y
Order Code2333970RL
Product RangeSRR0805 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR0805 Series
DC Resistance Max0.18ohm
Inductance Tolerance± 15%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 15%
Product Width
8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.5A
DC Resistance Max
0.18ohm
Product Length
10.5mm
Product Height
4.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability