Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-181K
Order Code2333969
Product RangeSRR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-181K
Order Code2333969
Product RangeSRR0805 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Power Inductor Case10.5mm x 8mm x 4.7mm
Product RangeSRR0805 Series
DC Resistance Max1.05ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 8mm x 4.7mm
DC Resistance Max
1.05ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
620mA
Product Range
SRR0805 Series
Inductance Tolerance
± 10%
Product Width
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability