Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-150M
Order Code2374084
Product RangeSRR0735A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-150M
Order Code2374084
Product RangeSRR0735A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.52A
Product RangeSRR0735A Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
DC Resistance Max
0.105ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.52A
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073