Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-R82M
Order Code2493888RL
Product RangeSRP7050TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-R82M
Order Code2493888RL
Product RangeSRP7050TA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSRP7050TA Series
Inductor Case / Package-
DC Resistance Max0.0049ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
Product Overview
The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
- Inductance value range from 0.33µH to 68µH
- Current value (Irms) range from 1.2A to 25A
- Saturation current range from 2A to 32A
- DCR value range from 2.5mohm to 445mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
DC Resistance Max
0.0049ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118
Product traceability