Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22FM
Order Code2309297
Product RangeSRP7030F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22FM
Order Code2309297
Product RangeSRP7030F Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Product RangeSRP7030F Series
Inductor Case / Package-
DC Resistance Max0.0024ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
RMS Current (Irms)
23A
Saturation Current (Isat)
34A
Product Range
SRP7030F Series
DC Resistance Max
0.0024ohm
Product Length
7.6mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000851