Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-2R2FM
Order Code2309293
Product RangeSRP7030F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-2R2FM
Order Code2309293
Product RangeSRP7030F Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Product RangeSRP7030F Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
Alternatives for SRP7030-2R2FM
4 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
0.02ohm
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Product Range
SRP7030F Series
Inductance Tolerance
± 20%
Product Width
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000851