Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R5FM
Order Code2859124
Product RangeSRP7030F Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-1R5FM
Order Code2859124
Product RangeSRP7030F Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP7030F Series
Power Inductor Case7.6mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP7030-1R5FM
4 Products Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7030F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
10A
Saturation Current (Isat)
12A
Power Inductor Case
7.6mm x 6.5mm x 3mm
DC Resistance Max
0.01ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103
Product traceability