Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R75M
Order Code2434109RL
Product RangeSRP7028A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R75M
Order Code2434109RL
Product RangeSRP7028A Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangeSRP7028A Series
DC Resistance Max0.0066ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductance Tolerance
± 20%
Product Width
6.6mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
24.5A
DC Resistance Max
0.0066ohm
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability