Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-5R6M
Order Code3780746RL
Product RangeSRP6530A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-5R6M
Order Code3780746RL
Product RangeSRP6530A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeSRP6530A Series
Power Inductor Case7.1mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
10.5A
Power Inductor Case
7.1mm x 6.6mm x 3mm
DC Resistance Max
0.06ohm
Product Length
7.1mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011