Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-6R8M
Order Code2808305RL
Product RangeSRP5020TA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-6R8M
Order Code2808305RL
Product RangeSRP5020TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeSRP5020TA Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP5020TA-6R8M
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
DC Resistance Max
0.15ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability