Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-6R8M
Order Code2901795
Product RangeSRP4030FA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-6R8M
Order Code2901795
Product RangeSRP4030FA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSRP4030FA Series
Power Inductor Case4.1mm x 4.1mm x 2.8mm
DC Resistance Max0.0741ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP4030FA Series
DC Resistance Max
0.0741ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.6A
Power Inductor Case
4.1mm x 4.1mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability