Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-5R6M
Order Code2434805RL
Product RangeSRP4020TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-5R6M
Order Code2434805RL
Product RangeSRP4020TA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSRP4020TA Series
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductance Tolerance
± 20%
Product Width
4.06mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
DC Resistance Max
0.125ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015