Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R2M
Order Code2434800
Product RangeSRP4020TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R2M
Order Code2434800
Product RangeSRP4020TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.03ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.8A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.06mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454