Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020-2R2M
Order Code2212494RL
Product RangeSRP4020 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020-2R2M
Order Code2212494RL
Product RangeSRP4020 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP4020 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4mm
Product Height2mm
Alternatives for SRP4020-2R2M
4 Products Found
Product Overview
The SRP4020 series shielded Power Inductor with iron core and tin/copper termination. It has enamelled copper flat wire winding.
- 2mm Unit height
- 0.25V Test voltage
- 100kHz Test frequency
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4020 Series
DC Resistance Max
0.04ohm
Product Length
4.8mm
Product Height
2mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability