Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020-1R0M
Order Code2309286
Product RangeSRP4020 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020-1R0M
Order Code2309286
Product RangeSRP4020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4020 Series
Power Inductor Case4.8mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0216ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP4020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6A
Power Inductor Case
4.8mm x 4mm x 2mm
DC Resistance Max
0.0216ohm
Product Length
4.8mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023