Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R47M
Order Code3385384RL
Product RangeSRP4018FA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R47M
Order Code3385384RL
Product RangeSRP4018FA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP4018FA Series
Inductor Case / Package-
DC Resistance Max0.0068ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4018FA Series
DC Resistance Max
0.0068ohm
Product Length
4.1mm
Product Height
1.8mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185