Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-1R5M
Order Code2901753
Product RangeSRP3012TA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-1R5M
Order Code2901753
Product RangeSRP3012TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP3012TA Series
Power Inductor Case3.5mm x 3.2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP3012TA-1R5M
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP3012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Power Inductor Case
3.5mm x 3.2mm x 1mm
DC Resistance Max
0.085ohm
Product Length
3.5mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability