Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-3R3M
Order Code3280826
Product RangeSRP1770C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-3R3M
Order Code3280826
Product RangeSRP1770C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max0.0039ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1770C-3R3M
2 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
DC Resistance Max
0.0039ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
28A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability