Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-8R2M
Order Code3385433
Product RangeSRP1265C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-8R2M
Order Code3385433
Product RangeSRP1265C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case12.6mm x 12.6mm x 6.2mm
Product RangeSRP1265C Series
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for SRP1265C-8R2M
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
DC Resistance Max
0.0155ohm
Product Length
12.6mm
Product Height
6.2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
22A
Product Range
SRP1265C Series
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057