Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R33M
Order Code2434087
Product RangeSRP1265A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R33M
Order Code2434087
Product RangeSRP1265A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeSRP1265A Series
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
Alternatives for SRP1265A-R33M
1 Product Found
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
800µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
46A
Saturation Current (Isat)
68A
Product Range
SRP1265A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062