Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R5M
Order Code2434059RL
Product RangeSRP1245A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R5M
Order Code2434059RL
Product RangeSRP1245A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSRP1245A Series
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Alternatives for SRP1245A-1R5M
2 Products Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
27A
Saturation Current (Isat)
48A
DC Resistance Max
3300µohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005