Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R22M
Order Code2434050
Product RangeSRP1238A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R22M
Order Code2434050
Product RangeSRP1238A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)38.5A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
DC Resistance Max810µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
Alternatives for SRP1238A-R22M
1 Product Found
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
810µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
38.5A
Saturation Current (Isat)
65A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032